


2220Y1K00474KETWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y1K00474KETWS2TR-ND - Tape & Reel (TR) 1608-2220Y1K00474KETWS2CT-ND - Cut Tape (CT) 1608-2220Y1K00474KETWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00474KETWS2 |
Description | CAP CER 0.47UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K00474KETWS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| 10 | 252,33300 Kč | 2 523,33 Kč |
| 50 | 223,80920 Kč | 11 190,46 Kč |
| 100 | 214,97330 Kč | 21 497,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 200,01182 Kč | 100 005,91 Kč |
| 1 000 | 195,37379 Kč | 195 373,79 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |

