2220Y1000683KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 721,70588 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 333,05180 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 201,03864 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 48,30212 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 36,87962 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 48,30212 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 36,87962 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 48,30212 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 36,87962 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 48,30212 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 36,87962 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 48,30212 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 36,87962 Kč
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y1000683KCT

DigiKey Part Number
2220Y1000683KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y1000683KCT
Description
CAP CER 0.068UF 100V C0G 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y1000683KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.165" (4.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y1000683FCTKnowles Syfer02220Y1000683FCT-ND721,70588 KčUpgrade
2220Y1000683GCTKnowles Syfer02220Y1000683GCT-ND333,05180 KčUpgrade
2220Y1000683JCTKnowles Syfer02220Y1000683JCT-ND201,03864 KčUpgrade
2220Y1000683JXTKnowles Syfer02220Y1000683JXT-ND48,30212 KčSimilar
2220Y1000683KXTKnowles Syfer02220Y1000683KXT-ND36,87962 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500190,13102 Kč95 065,51 Kč
Manufacturers Standard Package
Unit Price without VAT:190,13102 Kč
Unit Price with VAT:230,05853 Kč