2220Y0500180FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 197,81208 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 197,81208 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 197,81208 Kč
Datasheet
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y0500180FCT

DigiKey Part Number
2220Y0500180FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y0500180FCT
Description
CAP CER 18PF 50V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y0500180FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±1%
Thickness (Max)
0.165" (4.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y0630180FCTKnowles Syfer02220Y0630180FCT-ND197,81208 KčUpgrade
2220Y1000180FCTKnowles Syfer02220Y1000180FCT-ND197,81208 KčUpgrade
2220Y2000180FCTKnowles Syfer02220Y2000180FCT-ND197,81208 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500197,81208 Kč98 906,04 Kč
Manufacturers Standard Package
Unit Price without VAT:197,81208 Kč
Unit Price with VAT:239,35262 Kč