4700 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220JA250472KXTB16

DigiKey Part Number
1608-1164-2-ND - Tape & Reel (TR)
1608-1164-1-ND - Cut Tape (CT)
1608-1164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220JA250472KXTB16
Description
CAP CER 4700PF 250VAC X7R 2220
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220JA250472KXTB16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 099
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,14000 Kč163,14 Kč
10102,89200 Kč1 028,92 Kč
5098,01720 Kč4 900,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50086,98366 Kč43 491,83 Kč
Manufacturers Standard Package
Unit Price without VAT:163,14000 Kč
Unit Price with VAT:197,39940 Kč