
2220JA250222KXTB16 | |
|---|---|
DigiKey Part Number | 1608-1428-2-ND - Tape & Reel (TR) 1608-1428-1-ND - Cut Tape (CT) 1608-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220JA250222KXTB16 |
Description | CAP CER 2200PF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220JA250222KXTB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 10 | 81,37900 Kč | 813,79 Kč |
| 50 | 69,65860 Kč | 3 482,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,99094 Kč | 29 495,47 Kč |
| 1 000 | 57,01035 Kč | 57 010,35 Kč |
| 1 500 | 56,01770 Kč | 84 026,55 Kč |
| 2 500 | 54,91760 Kč | 137 294,00 Kč |
| 3 500 | 54,27412 Kč | 189 959,42 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |

