
2220JA250103KXTB17 | |
|---|---|
DigiKey Part Number | 1608-1163-2-ND - Tape & Reel (TR) 1608-1163-1-ND - Cut Tape (CT) 1608-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220JA250103KXTB17 |
Description | CAP CER 10000PF 250VAC X7R 2220 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220JA250103KXTB17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 119,50000 Kč | 1 195,00 Kč |
| 50 | 103,01620 Kč | 5 150,81 Kč |
| 100 | 97,91790 Kč | 9 791,79 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |

