10000 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220JA250103KXTB17

DigiKey Part Number
1608-1163-2-ND - Tape & Reel (TR)
1608-1163-1-ND - Cut Tape (CT)
1608-1163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220JA250103KXTB17
Description
CAP CER 10000PF 250VAC X7R 2220
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220JA250103KXTB17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,84000 Kč160,84 Kč
10119,50000 Kč1 195,00 Kč
50103,01620 Kč5 150,81 Kč
10097,91790 Kč9 791,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50091,32282 Kč45 661,41 Kč
Manufacturers Standard Package
Unit Price without VAT:160,84000 Kč
Unit Price with VAT:194,61640 Kč