
2220JA250102KXTB16 | |
|---|---|
DigiKey Part Number | 1608-1162-2-ND - Tape & Reel (TR) 1608-1162-1-ND - Cut Tape (CT) 1608-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220JA250102KXTB16 |
Description | CAP CER 1000PF 250VAC X7R 2220 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220JA250102KXTB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 79,09900 Kč | 790,99 Kč |
| 50 | 67,00460 Kč | 3 350,23 Kč |
| 100 | 63,26700 Kč | 6 326,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,22608 Kč | 27 113,04 Kč |
| 1 000 | 52,35956 Kč | 52 359,56 Kč |
| 1 500 | 51,42396 Kč | 77 135,94 Kč |
| 2 500 | 50,38680 Kč | 125 967,00 Kč |
| 3 500 | 49,78008 Kč | 174 230,28 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |

