2220J6300151JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 117,06846 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 55,21172 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 31,44188 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 36,41620 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 39,12894 Kč
Datasheet
150 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J6300151JCT

DigiKey Part Number
2220J6300151JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J6300151JCT
Description
CAP CER 150PF 630V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J6300151JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J6300151FCTKnowles Syfer02220J6300151FCT-ND117,06846 KčUpgrade
2220J6300151GCTKnowles Syfer02220J6300151GCT-ND55,21172 KčUpgrade
2220J6300151JCRKnowles Syfer02220J6300151JCR-ND31,44188 KčParametric Equivalent
2220Y6300151JCRKnowles Syfer02220Y6300151JCR-ND36,41620 KčParametric Equivalent
2220Y6300151JCTKnowles Syfer02220Y6300151JCT-ND39,12894 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,89498 Kč16 947,49 Kč
Manufacturers Standard Package
Unit Price without VAT:33,89498 Kč
Unit Price with VAT:41,01293 Kč