Image for 2220J2K00470FKT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2K00470FKT

DigiKey Part Number
1608-2220J2K00470FKTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2K00470FKT
Description
MLC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±1%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
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
500140,41572 Kč70 207,86 Kč
Manufacturers Standard Package
Unit Price without VAT:140,41572 Kč
Unit Price with VAT:169,90302 Kč