2220J1K20470FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 113,22038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 113,22038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 113,22038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 113,22038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 113,22038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 113,22038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 274,50644 Kč
Datasheet
47 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J1K20470FCT

DigiKey Part Number
2220J1K20470FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J1K20470FCT
Description
CAP CER 47PF 1.2KV C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J1K20470FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J1K50470FCTKnowles Syfer02220J1K50470FCT-ND113,22038 KčUpgrade
2220J2K00470FCTKnowles Syfer02220J2K00470FCT-ND113,22038 KčUpgrade
2220J2K50470FCTKnowles Syfer02220J2K50470FCT-ND113,22038 KčUpgrade
2220J3K00470FCTKnowles Syfer02220J3K00470FCT-ND113,22038 KčUpgrade
2220J4K00470FCTKnowles Syfer02220J4K00470FCT-ND113,22038 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500113,22038 Kč56 610,19 Kč
Manufacturers Standard Package
Unit Price without VAT:113,22038 Kč
Unit Price with VAT:136,99666 Kč