Upgrade

2220J0630225KDT | |
|---|---|
DigiKey Part Number | 2220J0630225KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0630225KDT |
Description | CAP CER 2.2UF 63V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 63V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0630225KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0630225JDT | Knowles Syfer | 0 | 2220J0630225JDT-ND | 284,79756 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 215,44998 Kč | 107 724,99 Kč |
| Unit Price without VAT: | 215,44998 Kč |
|---|---|
| Unit Price with VAT: | 260,69448 Kč |


