
2211YA250222KSTUYX | |
|---|---|
DigiKey Part Number | 1608-2211YA250222KSTUYXTR-ND - Tape & Reel (TR) 1608-2211YA250222KSTUYXCT-ND - Cut Tape (CT) 1608-2211YA250222KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211YA250222KSTUYX |
Description | CAP CER 2200PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 50 | 35,91080 Kč | 1 795,54 Kč |
| 100 | 33,54640 Kč | 3 354,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 28,78993 Kč | 21 592,45 Kč |
| 1 500 | 27,68376 Kč | 41 525,64 Kč |
| 2 250 | 27,12960 Kč | 61 041,60 Kč |
| 3 750 | 26,51527 Kč | 99 432,26 Kč |
| 5 250 | 26,15603 Kč | 137 319,16 Kč |
| 7 500 | 25,81032 Kč | 193 577,40 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |

