1000 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

2211YA250102KETSPU

DigiKey Part Number
1608-1330-2-ND - Tape & Reel (TR)
1608-1330-1-ND - Cut Tape (CT)
1608-1330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2211YA250102KETSPU
Description
CAP CER 1000PF 250V X7R 2211
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2211YA250102KETSPU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 540
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,25000 Kč69,25 Kč
1044,81500 Kč448,15 Kč
5040,33180 Kč2 016,59 Kč
10037,78480 Kč3 778,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75027,76439 Kč20 823,29 Kč
1 50027,20713 Kč40 810,69 Kč
Manufacturers Standard Package
Unit Price without VAT:69,25000 Kč
Unit Price with VAT:83,79250 Kč