1825Y5000182JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 47,17872 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 144,11054 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 67,75424 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 41,50002 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 144,11054 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 67,75424 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 41,50002 Kč
Datasheet
1800 pF ±5% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y5000182JXT

DigiKey Part Number
1825Y5000182JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y5000182JXT
Description
CAP CER 1800PF 500V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y5000182JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y6300182JXTKnowles Syfer01825Y6300182JXT-ND47,17872 KčUpgrade
1825Y5000182FCTKnowles Syfer01825Y5000182FCT-ND144,11054 KčSimilar
1825Y5000182GCTKnowles Syfer01825Y5000182GCT-ND67,75424 KčSimilar
1825Y5000182JCTKnowles Syfer01825Y5000182JCT-ND41,50002 KčSimilar
1825Y6300182FCTKnowles Syfer01825Y6300182FCT-ND144,11054 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50047,17872 Kč23 589,36 Kč
Manufacturers Standard Package
Unit Price without VAT:47,17872 Kč
Unit Price with VAT:57,08625 Kč