Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y0250823GCT | |
|---|---|
DigiKey Part Number | 1825Y0250823GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y0250823GCT |
Description | CAP CER 0.082UF 25V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±2% 25V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y0250823GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y0250823FCT | Knowles Syfer | 0 | 1825Y0250823FCT-ND | 516,24128 Kč | Upgrade |
| 1825Y0500823FCT | Knowles Syfer | 0 | 1825Y0500823FCT-ND | 516,24128 Kč | Upgrade |
| 1825Y0500823GCT | Knowles Syfer | 0 | 1825Y0500823GCT-ND | 238,99336 Kč | Upgrade |
| 1825Y0630823FCT | Knowles Syfer | 0 | 1825Y0630823FCT-ND | 516,24128 Kč | Upgrade |
| 1825Y0630823GCT | Knowles Syfer | 0 | 1825Y0630823GCT-ND | 238,99336 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 238,99336 Kč | 119 496,68 Kč |
| Unit Price without VAT: | 238,99336 Kč |
|---|---|
| Unit Price with VAT: | 289,18197 Kč |


