1825J2500823KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 40,74284 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 49,22940 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 41,83726 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 49,22940 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 41,83726 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 41,94266 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 27,69069 Kč
Datasheet
0.082 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J2500823KXT

DigiKey Part Number
1825J2500823KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J2500823KXT
Description
CAP CER 0.082UF 250V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J2500823KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J2500823JXTKnowles Syfer01825J2500823JXT-ND40,74284 KčUpgrade
1825J5000823JXTKnowles Syfer01825J5000823JXT-ND49,22940 KčUpgrade
1825J5000823KXTKnowles Syfer01825J5000823KXT-ND41,83726 KčUpgrade
1825J6300823JXTKnowles Syfer01825J6300823JXT-ND49,22940 KčUpgrade
1825J6300823KXTKnowles Syfer01825J6300823KXT-ND41,83726 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,65468 Kč17 327,34 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65468 Kč
Unit Price with VAT:41,93216 Kč