
1812YA250472KJTSYX | |
|---|---|
DigiKey Part Number | 1608-1812YA250472KJTSYXTR-ND - Tape & Reel (TR) 1608-1812YA250472KJTSYXCT-ND - Cut Tape (CT) 1608-1812YA250472KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812YA250472KJTSYX |
Description | CAP CER 4700PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812YA250472KJTSYX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.195" L x 0.126" W (4.95mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 41,87000 Kč | 418,70 Kč |
| 50 | 34,45780 Kč | 1 722,89 Kč |
| 100 | 32,16260 Kč | 3 216,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,28094 Kč | 14 140,47 Kč |
| 1 000 | 27,07923 Kč | 27 079,23 Kč |
| 1 500 | 26,47722 Kč | 39 715,83 Kč |
| 2 500 | 25,80990 Kč | 64 524,75 Kč |
| 3 500 | 25,41964 Kč | 88 968,74 Kč |
| 5 000 | 25,04419 Kč | 125 220,95 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |

