1000 pF ±5% 6000V (6kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y6K00102JXT

DigiKey Part Number
1608-1812Y6K00102JXTTR-ND - Tape & Reel (TR)
1608-1812Y6K00102JXTCT-ND - Cut Tape (CT)
1608-1812Y6K00102JXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y6K00102JXT
Description
CAP CER 1000PF 6KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 6000V (6kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y6K00102JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
1076,89500 Kč768,95 Kč
5063,30480 Kč3 165,24 Kč
10061,23650 Kč6 123,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50061,79082 Kč30 895,41 Kč
1 00059,71579 Kč59 715,79 Kč
1 50058,67639 Kč88 014,58 Kč
2 50057,52368 Kč143 809,20 Kč
3 50056,84969 Kč198 973,92 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč