


1812Y6300104KZT | |
|---|---|
DigiKey Part Number | 1608-1812Y6300104KZTTR-ND - Tape & Reel (TR) 1608-1812Y6300104KZTCT-ND - Cut Tape (CT) 1608-1812Y6300104KZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y6300104KZT |
Description | CAP CER 0.1UF 630V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,95000 Kč | 70,95 Kč |
| 10 | 49,83000 Kč | 498,30 Kč |
| 50 | 41,45380 Kč | 2 072,69 Kč |
| 100 | 38,86350 Kč | 3 886,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,47846 Kč | 17 239,23 Kč |
| 1 000 | 33,12066 Kč | 33 120,66 Kč |
| 1 500 | 32,44057 Kč | 48 660,86 Kč |
| 2 500 | 31,68646 Kč | 79 216,15 Kč |
| 3 500 | 31,24544 Kč | 109 359,04 Kč |
| 5 000 | 30,82118 Kč | 154 105,90 Kč |
| 6 000 | 30,62005 Kč | 183 720,30 Kč |
| Unit Price without VAT: | 70,95000 Kč |
|---|---|
| Unit Price with VAT: | 85,84950 Kč |


