1812Y5000562GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 287,20770 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 287,20770 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 139,57538 Kč
Datasheet
5600 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000562GAT

DigiKey Part Number
1812Y5000562GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y5000562GAT
Description
CAP CER 5600PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000562GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±2%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y5000562FATKnowles Syfer01812Y5000562FAT-ND287,20770 KčUpgrade
1812Y6300562FATKnowles Syfer01812Y6300562FAT-ND287,20770 KčUpgrade
1812Y6300562GATKnowles Syfer01812Y6300562GAT-ND139,57538 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500139,57538 Kč69 787,69 Kč
Manufacturers Standard Package
Unit Price without VAT:139,57538 Kč
Unit Price with VAT:168,88621 Kč