0.47 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000474KXTWS2

DigiKey Part Number
1608-1812Y5000474KXTWS2TR-ND - Tape & Reel (TR)
1608-1812Y5000474KXTWS2CT-ND - Cut Tape (CT)
1608-1812Y5000474KXTWS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y5000474KXTWS2
Description
CAP CER 0.47UF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000474KXTWS2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.126" (3.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,29000 Kč178,29 Kč
10126,80500 Kč1 268,05 Kč
50116,25080 Kč5 812,54 Kč
100110,76510 Kč11 076,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500101,47658 Kč50 738,29 Kč
1 00098,59862 Kč98 598,62 Kč
1 50097,15627 Kč145 734,40 Kč
Manufacturers Standard Package
Unit Price without VAT:178,29000 Kč
Unit Price with VAT:215,73090 Kč