
1812Y5000334KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y5000334KXTTR-ND - Tape & Reel (TR) 1608-1812Y5000334KXTCT-ND - Cut Tape (CT) 1608-1812Y5000334KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y5000334KXT |
Description | CAP CER 0.33UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000334KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 42,83600 Kč | 428,36 Kč |
| 50 | 35,28080 Kč | 1 764,04 Kč |
| 100 | 32,94380 Kč | 3 294,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,99488 Kč | 14 497,44 Kč |
| 1 000 | 27,77195 Kč | 27 771,95 Kč |
| 1 500 | 27,15923 Kč | 40 738,85 Kč |
| 2 500 | 26,48007 Kč | 66 200,18 Kč |
| 3 500 | 26,08293 Kč | 91 290,26 Kč |
| 5 000 | 25,70080 Kč | 128 504,00 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |

