1812 (4532 Metric) 3,20mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000274KXT

DigiKey Part Number
1608-1425-2-ND - Tape & Reel (TR)
1608-1425-1-ND - Cut Tape (CT)
1608-1425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y5000274KXT
Description
CAP CER 0.27UF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000274KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,18000 Kč56,18 Kč
1036,05700 Kč360,57 Kč
5031,89560 Kč1 594,78 Kč
10029,76090 Kč2 976,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,15022 Kč13 075,11 Kč
1 00025,03253 Kč25 032,53 Kč
1 50024,47257 Kč36 708,86 Kč
2 50023,85183 Kč59 629,57 Kč
3 50023,48879 Kč82 210,76 Kč
5 00023,13960 Kč115 698,00 Kč
6 00022,97416 Kč137 844,96 Kč
Manufacturers Standard Package
Unit Price without VAT:56,18000 Kč
Unit Price with VAT:67,97780 Kč