
1812Y5000224KXT | |
|---|---|
DigiKey Part Number | 1608-1424-2-ND - Tape & Reel (TR) 1608-1424-1-ND - Cut Tape (CT) 1608-1424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y5000224KXT |
Description | CAP CER 0.22UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000224KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 10 | 39,25800 Kč | 392,58 Kč |
| 50 | 32,26960 Kč | 1 613,48 Kč |
| 100 | 30,10990 Kč | 3 010,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,21206 Kč | 14 106,03 Kč |
| 1 000 | 25,35473 Kč | 25 354,73 Kč |
| 1 500 | 24,93653 Kč | 37 404,79 Kč |
| 2 500 | 24,52881 Kč | 61 322,03 Kč |
| 3 500 | 23,87371 Kč | 83 557,99 Kč |
| 5 000 | 23,41097 Kč | 117 054,85 Kč |
| 6 000 | 23,24359 Kč | 139 461,54 Kč |
| Unit Price without VAT: | 56,84000 Kč |
|---|---|
| Unit Price with VAT: | 68,77640 Kč |

