0.1 µF Feed Through Capacitor 500V 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000104MXTE03

DigiKey Part Number
1608-1812Y5000104MXTE03TR-ND - Tape & Reel (TR)
1608-1812Y5000104MXTE03CT-ND - Cut Tape (CT)
1608-1812Y5000104MXTE03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y5000104MXTE03
Description
CAP PASSTHRU 0.1UF 20% 500V 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 500V 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
500V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R (2R1)
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.083" (2.10mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,58000 Kč142,58 Kč
10105,47300 Kč1 054,73 Kč
5090,64840 Kč4 532,42 Kč
10086,06030 Kč8 606,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50078,29188 Kč39 145,94 Kč
1 00075,88488 Kč75 884,88 Kč
1 50074,67939 Kč112 019,08 Kč
2 50073,34232 Kč183 355,80 Kč
Manufacturers Standard Package
Unit Price without VAT:142,58000 Kč
Unit Price with VAT:172,52180 Kč