


1812Y2K00103KST | |
|---|---|
DigiKey Part Number | 1608-1327-2-ND - Tape & Reel (TR) 1608-1327-1-ND - Cut Tape (CT) 1608-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2K00103KST |
Description | CAP CER 10000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K00103KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 50 | 20,95180 Kč | 1 047,59 Kč |
| 100 | 19,37070 Kč | 1 937,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,70138 Kč | 8 350,69 Kč |
| 1 000 | 15,87470 Kč | 15 874,70 Kč |
| 1 500 | 15,46083 Kč | 23 191,24 Kč |
| 2 500 | 15,00198 Kč | 37 504,95 Kč |
| 3 500 | 14,73370 Kč | 51 567,95 Kč |
| 5 000 | 14,47564 Kč | 72 378,20 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

