
1812Y2K00102KNT | |
|---|---|
DigiKey Part Number | 1608-1449-2-ND - Tape & Reel (TR) 1608-1449-1-ND - Cut Tape (CT) 1608-1449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2K00102KNT |
Description | CAP CER 1000PF 2KV X8R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X8R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K00102KNT Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 51,61300 Kč | 516,13 Kč |
| 50 | 42,88220 Kč | 2 144,11 Kč |
| 100 | 40,18600 Kč | 4 018,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,62100 Kč | 17 810,50 Kč |
| 1 000 | 34,20763 Kč | 34 207,63 Kč |
| 1 500 | 33,49951 Kč | 50 249,26 Kč |
| 2 500 | 32,71446 Kč | 81 786,15 Kč |
| 3 500 | 32,25527 Kč | 112 893,45 Kč |
| 5 000 | 31,81373 Kč | 159 068,65 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |

