Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

1812Y2500153JCT | |
|---|---|
DigiKey Part Number | 1812Y2500153JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2500153JCT |
Description | CAP CER 0.015UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2500153JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2500153FCT | Knowles Syfer | 0 | 1812Y2500153FCT-ND | 150,26504 Kč | Upgrade |
| 1812Y2500153GCT | Knowles Syfer | 0 | 1812Y2500153GCT-ND | 73,60722 Kč | Upgrade |
| 1812Y2500153JDT | Knowles Syfer | 0 | 1812Y2500153JDT-ND | 33,12266 Kč | Similar |
| 1812Y2500153JXT | Knowles Syfer | 0 | 1812Y2500153JXT-ND | 29,10910 Kč | Similar |
| 1812Y5000153JDT | Knowles Syfer | 0 | 1812Y5000153JDT-ND | 33,12266 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,03820 Kč | 22 519,10 Kč |
| Unit Price without VAT: | 45,03820 Kč |
|---|---|
| Unit Price with VAT: | 54,49622 Kč |


