
| 1812Y2500105KXTWS2 | |
|---|---|
| DigiKey Part Number | 1608-1812Y2500105KXTWS2TR-ND - Tape & Reel (TR) 1608-1812Y2500105KXTWS2CT-ND - Cut Tape (CT) 1608-1812Y2500105KXTWS2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1812Y2500105KXTWS2 | 
| Description | CAP CER 1UF 250V X7R 1812 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1812Y2500105KXTWS2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.126" (3.20mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 225,95000 Kč | 225,95 Kč | 
| 10 | 163,99300 Kč | 1 639,93 Kč | 
| 50 | 151,38860 Kč | 7 569,43 Kč | 
| 100 | 146,53040 Kč | 14 653,04 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 119,71522 Kč | 59 857,61 Kč | 
| Unit Price without VAT: | 225,95000 Kč | 
|---|---|
| Unit Price with VAT: | 273,39950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic