1812Y2000680FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 56,71854 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 229,50142 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 56,71854 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 229,50142 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 56,71854 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 229,50142 Kč
Datasheet
68 pF ±1% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2000680FCT

DigiKey Part Number
1812Y2000680FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2000680FCT
Description
CAP CER 68PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±1% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2000680FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2500680FCTKnowles Syfer01812Y2500680FCT-ND56,71854 KčUpgrade
1812Y2500680FFTKnowles Syfer01812Y2500680FFT-ND229,50142 KčUpgrade
1812Y5000680FCTKnowles Syfer01812Y5000680FCT-ND56,71854 KčUpgrade
1812Y5000680FFTKnowles Syfer01812Y5000680FFT-ND229,50142 KčUpgrade
1812Y6300680FCTKnowles Syfer01812Y6300680FCT-ND56,71854 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50056,71854 Kč28 359,27 Kč
Manufacturers Standard Package
Unit Price without VAT:56,71854 Kč
Unit Price with VAT:68,62943 Kč