1812Y1K20153KXR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 26,90484 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet
0.015 µF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1K20153KXR

DigiKey Part Number
1812Y1K20153KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1K20153KXR
Description
CAP CER 0.015UF 1.2KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1K20153KXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y1K50153KXRKnowles Syfer01812Y1K50153KXR-ND26,90484 KčUpgrade
1812Y1K20153KXTKnowles Syfer01812Y1K20153KXT-ND29,10910 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,90484 Kč53 809,68 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90484 Kč
Unit Price with VAT:32,55486 Kč