


1812Y1K00473KST | |
|---|---|
DigiKey Part Number | 1608-1141-2-ND - Tape & Reel (TR) 1608-1141-1-ND - Cut Tape (CT) 1608-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00473KST |
Description | CAP CER 0.047UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00473KST Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 26,54100 Kč | 265,41 Kč |
| 50 | 21,35080 Kč | 1 067,54 Kč |
| 100 | 19,75070 Kč | 1 975,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,04114 Kč | 8 520,57 Kč |
| 1 000 | 16,20290 Kč | 16 202,90 Kč |
| 1 500 | 15,78294 Kč | 23 674,41 Kč |
| 2 500 | 15,31728 Kč | 38 293,20 Kč |
| 3 500 | 15,04525 Kč | 52 658,38 Kč |
| 5 000 | 14,78339 Kč | 73 916,95 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

