0.039 µF ±10% 1000V (1kV) Ceramic Capacitor 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 1000V (1kV) Ceramic Capacitor 1812 (4532 Metric)
Knowles - Hiteca™ MLCCs

1812Y1K00393KZT

DigiKey Part Number
1608-1812Y1K00393KZTTR-ND - Tape & Reel (TR)
1608-1812Y1K00393KZTCT-ND - Cut Tape (CT)
1608-1812Y1K00393KZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y1K00393KZT
Description
CAP CER 0.039UF 1KV 1812
Customer Reference
Detailed Description
0.039 µF ±10% 1000V (1kV) Ceramic Capacitor 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.126" (3.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1039,45500 Kč394,55 Kč
5035,23880 Kč1 761,94 Kč
10032,93330 Kč3 293,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,03688 Kč14 518,44 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč