
1812Y1K00154KXTWS2 | |
|---|---|
DigiKey Part Number | 1608-1812Y1K00154KXTWS2TR-ND - Tape & Reel (TR) 1608-1812Y1K00154KXTWS2CT-ND - Cut Tape (CT) 1608-1812Y1K00154KXTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00154KXTWS2 |
Description | CAP CER 0.15UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00154KXTWS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 89,51400 Kč | 895,14 Kč |
| 50 | 76,24800 Kč | 3 812,40 Kč |
| 100 | 72,13860 Kč | 7 213,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,18914 Kč | 32 594,57 Kč |
| 1 000 | 63,03621 Kč | 63 036,21 Kč |
| 1 500 | 61,95698 Kč | 92 935,47 Kč |
| 2 500 | 60,76124 Kč | 151 903,10 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |

