
1812Y1K00104KXT | |
|---|---|
DigiKey Part Number | 1608-1422-2-ND - Tape & Reel (TR) 1608-1422-1-ND - Cut Tape (CT) 1608-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00104KXT |
Description | CAP CER 0.1UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 50 | 26,28100 Kč | 1 314,05 Kč |
| 100 | 24,40600 Kč | 2 440,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,23654 Kč | 10 618,27 Kč |
| 1 000 | 20,25572 Kč | 20 255,72 Kč |
| 1 500 | 19,76416 Kč | 29 646,24 Kč |
| 2 500 | 19,21955 Kč | 48 048,88 Kč |
| 3 500 | 18,90108 Kč | 66 153,78 Kč |
| 5 000 | 18,59469 Kč | 92 973,45 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

