1812Y1000102GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 172,76902 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 172,76902 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 84,47286 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 172,76902 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 84,47286 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 172,76902 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 84,47286 Kč
Datasheet
1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1000102GAT

DigiKey Part Number
1812Y1000102GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1000102GAT
Description
CAP CER 1000PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1000102GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±2%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y1000102FATKnowles Syfer01812Y1000102FAT-ND172,76902 KčUpgrade
1812Y2000102FATKnowles Syfer01812Y2000102FAT-ND172,76902 KčUpgrade
1812Y2000102GATKnowles Syfer01812Y2000102GAT-ND84,47286 KčUpgrade
1812Y5000102FATKnowles Syfer01812Y5000102FAT-ND172,76902 KčUpgrade
1812Y5000102GATKnowles Syfer01812Y5000102GAT-ND84,47286 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50084,47286 Kč42 236,43 Kč
Manufacturers Standard Package
Unit Price without VAT:84,47286 Kč
Unit Price with VAT:102,21216 Kč