1812J5000562FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 94,70308 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 232,09048 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 287,20770 Kč
Datasheet
5600 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000562FCT

DigiKey Part Number
1812J5000562FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J5000562FCT
Description
CAP CER 5600PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5000562FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J6300562FCTKnowles Syfer01812J6300562FCT-ND94,70308 KčUpgrade
1812J5000562FATKnowles Syfer01812J5000562FAT-ND232,09048 KčParametric Equivalent
1812Y5000562FATKnowles Syfer01812Y5000562FAT-ND287,20770 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50067,07854 Kč33 539,27 Kč
Manufacturers Standard Package
Unit Price without VAT:67,07854 Kč
Unit Price with VAT:81,16503 Kč