
1812J2K00103KXT | |
|---|---|
DigiKey Part Number | 1608-1124-2-ND - Tape & Reel (TR) 1608-1124-1-ND - Cut Tape (CT) 1608-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J2K00103KXT |
Description | CAP CER 10000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2K00103KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 24,75700 Kč | 247,57 Kč |
| 50 | 19,85160 Kč | 992,58 Kč |
| 100 | 18,33550 Kč | 1 833,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,77286 Kč | 7 886,43 Kč |
| 1 000 | 14,97955 Kč | 14 979,55 Kč |
| 1 500 | 14,58213 Kč | 21 873,19 Kč |
| 2 500 | 14,14182 Kč | 35 354,55 Kč |
| 3 500 | 13,88436 Kč | 48 595,26 Kč |
| 5 000 | 13,63669 Kč | 68 183,45 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

