Similar
Similar
Similar

1812J1K00271JDT | |
|---|---|
DigiKey Part Number | 1812J1K00271JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J1K00271JDT |
Description | CAP CER 270PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J1K00271JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J1K00271FFT | Knowles Syfer | 0 | 1812J1K00271FFT-ND | 237,08884 Kč | Similar |
| 1812J1K00271GFT | Knowles Syfer | 0 | 1812J1K00271GFT-ND | 115,47304 Kč | Similar |
| 1812J1K00271JFT | Knowles Syfer | 0 | 1812J1K00271JFT-ND | 70,32818 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,27798 Kč | 17 138,99 Kč |
| Unit Price without VAT: | 34,27798 Kč |
|---|---|
| Unit Price with VAT: | 41,47636 Kč |


