1812J1K00182KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 34,93606 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 236,78646 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 115,33068 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 70,23956 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 66,49772 Kč
Datasheet
1800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1K00182KDT

DigiKey Part Number
1812J1K00182KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1K00182KDT
Description
CAP CER 1800PF 1KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1K00182KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J1K00182JDTKnowles Syfer01812J1K00182JDT-ND34,93606 KčUpgrade
1812J1K00182FFTKnowles Syfer01812J1K00182FFT-ND236,78646 KčSimilar
1812J1K00182GFTKnowles Syfer01812J1K00182GFT-ND115,33068 KčSimilar
1812J1K00182JFTKnowles Syfer01812J1K00182JFT-ND70,23956 KčSimilar
1812J1K00182KFTKnowles Syfer01812J1K00182KFT-ND66,49772 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,72896 Kč14 864,48 Kč
Manufacturers Standard Package
Unit Price without VAT:29,72896 Kč
Unit Price with VAT:35,97204 Kč