MFR Recommended

1808YA250331KXTSY2 | |
|---|---|
DigiKey Part Number | 1608-1120-2-ND - Tape & Reel (TR) 1608-1120-1-ND - Cut Tape (CT) 1608-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250331KXTSY2 |
Description | CAP CER 330PF 250VAC X7R 1808 |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250331KXTSY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 30,82500 Kč | 308,25 Kč |
| 50 | 24,98340 Kč | 1 249,17 Kč |
| 100 | 23,17760 Kč | 2 317,76 Kč |
| 500 | 20,12784 Kč | 10 063,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,71090 Kč | 28 066,35 Kč |
| 3 000 | 18,01677 Kč | 54 050,31 Kč |
| 4 500 | 17,66907 Kč | 79 510,82 Kč |
| 7 500 | 17,28371 Kč | 129 627,82 Kč |
| 10 500 | 17,05826 Kč | 179 111,73 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


