MFR Recommended

1808YA250270KCTSY2 | |
|---|---|
DigiKey Part Number | 1608-1119-2-ND - Tape & Reel (TR) 1608-1119-1-ND - Cut Tape (CT) 1608-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250270KCTSY2 |
Description | CAP CER 27PF 250VAC C0G/NP0 1808 |
Customer Reference | |
Detailed Description | 27 pF ±10% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250270KCTSY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 10 | 37,22200 Kč | 372,22 Kč |
| 50 | 30,53080 Kč | 1 526,54 Kč |
| 100 | 28,46680 Kč | 2 846,68 Kč |
| 500 | 24,97094 Kč | 12 485,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,34711 Kč | 35 020,67 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |


