
1808YA250151KXTSY2 | |
|---|---|
DigiKey Part Number | 1608-1118-2-ND - Tape & Reel (TR) 1608-1118-1-ND - Cut Tape (CT) 1608-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250151KXTSY2 |
Description | CAP CER 150PF 250VAC X7R 1808 |
Customer Reference | |
Detailed Description | 150 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250151KXTSY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 50 | 23,80760 Kč | 1 190,38 Kč |
| 100 | 22,06680 Kč | 2 206,68 Kč |
| 500 | 19,12540 Kč | 9 562,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,75899 Kč | 26 638,49 Kč |
| 3 000 | 17,08985 Kč | 51 269,55 Kč |
| 4 500 | 16,75454 Kč | 75 395,43 Kč |
| 7 500 | 16,38292 Kč | 122 871,90 Kč |
| 10 500 | 16,16560 Kč | 169 738,80 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

