
| 1808YA250151KXTSY2 | |
|---|---|
| DigiKey Part Number | 1608-1118-2-ND - Tape & Reel (TR) 1608-1118-1-ND - Cut Tape (CT) 1608-1118-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1808YA250151KXTSY2 | 
| Description | CAP CER 150PF 250VAC X7R 1808 | 
| Customer Reference | |
| Detailed Description | 150 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1808YA250151KXTSY2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1808 (4520 Metric) | |
| Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.079" (2.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 38,70000 Kč | 38,70 Kč | 
| 10 | 25,98700 Kč | 259,87 Kč | 
| 50 | 20,94340 Kč | 1 047,17 Kč | 
| 100 | 19,38500 Kč | 1 938,50 Kč | 
| 500 | 16,75300 Kč | 8 376,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 15,18214 Kč | 22 773,21 Kč | 
| Unit Price without VAT: | 38,70000 Kč | 
|---|---|
| Unit Price with VAT: | 46,82700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic