


1808YA250102KSTSYX | |
|---|---|
DigiKey Part Number | 1608-1808YA250102KSTSYXTR-ND - Tape & Reel (TR) 1608-1808YA250102KSTSYXCT-ND - Cut Tape (CT) 1608-1808YA250102KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250102KSTSYX |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 50 | 18,21360 Kč | 910,68 Kč |
| 100 | 16,79210 Kč | 1 679,21 Kč |
| 500 | 14,39160 Kč | 7 195,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,27689 Kč | 19 915,33 Kč |
| 3 000 | 12,73123 Kč | 38 193,69 Kč |
| 4 500 | 12,45783 Kč | 56 060,24 Kč |
| 7 500 | 12,15476 Kč | 91 160,70 Kč |
| 10 500 | 11,97756 Kč | 125 764,38 Kč |
| 15 000 | 11,80704 Kč | 177 105,60 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


