
1808Y3K00561KNT | |
|---|---|
DigiKey Part Number | 1608-1447-2-ND - Tape & Reel (TR) 1608-1447-1-ND - Cut Tape (CT) 1608-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808Y3K00561KNT |
Description | CAP CER 560PF 3KV X8R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 3000V (3kV) Ceramic Capacitor X8R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y3K00561KNT Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 58,62600 Kč | 586,26 Kč |
| 50 | 49,00940 Kč | 2 450,47 Kč |
| 100 | 46,03180 Kč | 4 603,18 Kč |
| 500 | 40,99566 Kč | 20 497,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 38,65466 Kč | 57 981,99 Kč |
| 3 000 | 37,50810 Kč | 112 524,30 Kč |
| 4 500 | 36,93338 Kč | 166 200,21 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |

