1808Y2000392FCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: 39,68608 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 50,04033 Kč
Datasheet
3900 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y2000392FCT

DigiKey Part Number
1808Y2000392FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y2000392FCT
Description
CAP CER 3900PF 200V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y2000392FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2500392FCTKnowles Syfer01808Y2500392FCT-ND39,68608 KčSimilar
1808Y5000392FCTKnowles Syfer01808Y5000392FCT-ND50,04033 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50039,68608 Kč59 529,12 Kč
Manufacturers Standard Package
Unit Price without VAT:39,68608 Kč
Unit Price with VAT:48,02016 Kč