1808Y2000390FFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: 67,69069 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 67,69069 Kč
Datasheet
39 pF ±1% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y2000390FFT

DigiKey Part Number
1808Y2000390FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y2000390FFT
Description
CAP CER 39PF 200V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±1% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y2000390FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2500390FFTKnowles Syfer01808Y2500390FFT-ND67,69069 KčSimilar
1808Y5000390FFTKnowles Syfer01808Y5000390FFT-ND67,69069 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50067,69069 Kč101 536,04 Kč
Manufacturers Standard Package
Unit Price without VAT:67,69069 Kč
Unit Price with VAT:81,90573 Kč