
1808JA250470KGTSYX | |
|---|---|
DigiKey Part Number | 1608-1808JA250470KGTSYXTR-ND - Tape & Reel (TR) 1608-1808JA250470KGTSYXCT-ND - Cut Tape (CT) 1608-1808JA250470KGTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250470KGTSYX |
Description | CAP CER 47PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 50 | 15,62680 Kč | 781,34 Kč |
| 100 | 14,36470 Kč | 1 436,47 Kč |
| 500 | 12,22924 Kč | 6 114,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,23827 Kč | 16 857,40 Kč |
| 3 000 | 10,75301 Kč | 32 259,03 Kč |
| 4 500 | 10,50992 Kč | 47 294,64 Kč |
| 7 500 | 10,24053 Kč | 76 803,97 Kč |
| 10 500 | 10,08298 Kč | 105 871,29 Kč |
| 15 000 | 9,93141 Kč | 148 971,15 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

